Phoenix Contact Female 4 way Straight to 4 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 255-8842
- Mfr. Part No.:
- 1419167
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$172.12
(exc. GST)
$189.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.12 |
*price indicative
- RS Stock No.:
- 255-8842
- Mfr. Part No.:
- 1419167
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Red | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Red | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 600V | ||
IP Rating IP20 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system flat-type plug is preassembled data cable. It is consist of one side is flush-type socket M12-SPEEDCON and another side is RJ45 connector.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact Female 4 way M12 2 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M12 2 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way M12 2 m
- Phoenix Contact Female 8 way M12 2 m
- Phoenix Contact 4 way M12 2 m
- Phoenix Contact Female 5 way M12 2 m
