Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$111.55

(exc. GST)

$122.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.55

*price indicative

RS Stock No.:
438-141
Mfr. Part No.:
XZCRA151141C2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Actuator/Sensor Cable

Series

XZC

Jacket Material

PVC

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

250V ac, 300V ac

IP Rating

IP69K

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy