Phoenix Contact Cable, 100 m
- RS Stock No.:
- 255-8520
- Mfr. Part No.:
- 1404919
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,201.98
(exc. GST)
$1,322.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,201.98 |
*price indicative
- RS Stock No.:
- 255-8520
- Mfr. Part No.:
- 1404919
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Cable | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Voltage | 48V | |
| Standards/Approvals | EAC, IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Cable | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Voltage 48V | ||
Standards/Approvals EAC, IEC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat-ribbon conductor with AS-interface PVC flat conductor for additional power supply. UL rated for flame and oil resistance.
UV resistant
Max bending Cycles 800K to 1M
Rated surge voltage 2kV
Related links
- Phoenix Contact Cable, 100 m
- Phoenix Contact Bus Cable, 100 m
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Phoenix Contact Plug to Free End Cable, 100 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- Phoenix Contact 2 way 2 way Bus Cable, 100 m
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact VS-ASI-FC-PUR-BK Series Ribbon Cable, 100 m Length
