Phoenix Contact 100 m Ribbon Cable

Subtotal (1 unit)*

$1,606.61

(exc. GST)

$1,767.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,606.61

*price indicative

RS Stock No.:
287-7716
Mfr. Part No.:
1404896
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ribbon Cable

Cable Length

100m

Standards/Approvals

No

Series

VS-ASI-FC-PUR-BK

COO (Country of Origin):
DE
The Phoenix Contact AS-Interface PUR flat conductor is designed in black color and serves for additional power supply purposes. It consists of 2 conductors, each with a cross-section of 1.5 mm², and is supplied in a 100-meter ring configuration. This flat conductor is specifically intended for AS-Interface applications, offering a reliable solution for power distribution within industrial automation systems.

Test voltage 2000 V

Halogen-free

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy