Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- RS Stock No.:
- 256-1794
- Mfr. Part No.:
- 1410679
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1794
- Mfr. Part No.:
- 1410679
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 100m | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 100m | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8 | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable of 100 m length. It is a 4 position shielded cable. The outer sheath color is black.
Material PEX
Outer sheath color is black
Four positions
Cable of 100 m length
Shielded
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm
