Phoenix Contact Bus Cable, 100 m
- RS Stock No.:
- 497-714
- Mfr. Part No.:
- 1401819
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,127.74
(exc. GST)
$1,240.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,127.74 |
*price indicative
- RS Stock No.:
- 497-714
- Mfr. Part No.:
- 1401819
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Voltage | 450V | |
| Standards/Approvals | CAT5 (IEC 11801:2002), China RoHS EFUP-E, DIN EN 60811-2-1, EAC-RoHS ID:RU D-DE.HB35.B.00371, REACH, RoHS, UL AWM Style 2654 (90 °C/300 V), VW-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Voltage 450V | ||
Standards/Approvals CAT5 (IEC 11801:2002), China RoHS EFUP-E, DIN EN 60811-2-1, EAC-RoHS ID:RU D-DE.HB35.B.00371, REACH, RoHS, UL AWM Style 2654 (90 °C/300 V), VW-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ethernet bus system cable with a 4-wire configuration. It is shielded and features a PVC construction with a blue outer sheath. The cable has a 2 x 2 x 0.14 mm² structure and is sold in a 100-meter cable ring.
Outer sheath, material PVC
External sheath, color water blue RAL 5021
Conductor material Bare Cu litz wires
Material wire insulation PP
Single wire, color white/orange-orange, white/green-green
Thickness, outer sheath greater than equal to 1.00 mm
Twisted pairs 2 cores to the pair
Related links
- Phoenix Contact 2 way 2 way Bus Cable, 100 m
- Phoenix Contact Bus Bus Cable 0.25mm² 24 100 m, Black
- Phoenix Contact Cable, 100 m
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Phoenix Contact Plug to Free End Cable, 100 m
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- Phoenix Contact VS-ASI-FC-PUR-BK Series Ribbon Cable, 100 m Length
