Phoenix Contact Cable, 100 m
- RS Stock No.:
- 255-8518
- Mfr. Part No.:
- 1404883
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,099.28
(exc. GST)
$1,209.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.28 |
*price indicative
- RS Stock No.:
- 255-8518
- Mfr. Part No.:
- 1404883
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 100m | |
| Voltage | 32V | |
| Standards/Approvals | EAC, IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 100m | ||
Voltage 32V | ||
Standards/Approvals EAC, IEC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AS-Interface flat ribbon conductor made of PUR in yellow. UL rated for flame and oil resistance.
Silicone and halogen free
Max bending Cycles 800K to 1M
Rated surge voltage 2kV
Related links
- Phoenix Contact Cable, 100 m
- Phoenix Contact Bus Cable, 100 m
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Phoenix Contact Plug to Free End Cable, 100 m
- Phoenix Contact 2 way 2 way Bus Cable, 100 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact VS-ASI-FC-PUR-BK Series Ribbon Cable, 100 m Length
