Phoenix Contact Free Cable End to Female 6 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$1,873.42

(exc. GST)

$2,060.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,873.42

*price indicative

RS Stock No.:
280-651
Mfr. Part No.:
1415029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14150

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

10m

Connector Type A

Free Cable End

Number of Contacts B

6

Connector Type B

Straight

Connector Gender B

Female

Voltage

48V ac, 48V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed specifically for mobile hydraulics applications. Engineered with a focus on durability and performance, this cable offers a robust solution that meets the demands of modern industrial environments. Its halogen-free PUR outer sheath not only enhances flexibility but also ensures resistance against harsh conditions.

Integrated UV resistance extends cable lifespan in outdoor applications

Low adhesion and abrasion resistant features facilitate smooth handling

Dynamic load capacity supports high bending cycles for versatile use

Treatments for hydrolysis and microbe resistance cater to demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy