Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 254-3487
- Mfr. Part No.:
- XS5F-D421-G80-F
- Brand:
- Omron
Subtotal (1 unit)*
$47.72
(exc. GST)
$52.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.72 |
*price indicative
- RS Stock No.:
- 254-3487
- Mfr. Part No.:
- XS5F-D421-G80-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable has smart click M12 straight socket (female) type connector. It has four no of cores and a coded, PVC fire-retardant robot cable having a length of 5 m. The ambient temperature is –25°C to 70°C.
Rated current is 4A
Rated voltage is 125 VDC, 250 VAC
Degree of protection IP67 (IEC 60529)
Related links
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Sensor Actuator Cable, 5m
- Omron Male 4 way M12 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
