Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$86.04

(exc. GST)

$94.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.04

*price indicative

RS Stock No.:
214-7974
Mfr. Part No.:
XS2F-D421-G80-F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2

Cable Length

5m

Jacket Material

PBT

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

The Omron 5m 4-pin 4-wire cable with size M12 and socket.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy