Omron Male 4 way M12, Straight to Female Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$82.77

(exc. GST)

$91.05

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$82.77-
25 - 49$82.76-
50 - 99$82.74-
100 +$82.72-

*price indicative

RS Stock No.:
569-990
Mfr. Part No.:
XS5H-D421-G80-F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS5

Cable Length

5m

Jacket Colour

Grey

Jacket Material

TPE

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

250V dc

IP Rating

IP67

Standards/Approvals

IEC60529, UL2238, UL AWM2464 CL3

COO (Country of Origin):
JP

XS5 M12 Plug to Free End Cable Assembly


Brought to you by Omron, this XS5 "Smart Click" M12 Plug connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick


A water resistive connector featuring an innovative twist and click connection

Newly developed lock structure that maintains compatibility with conventional, screw-type M12 connectors

Simply insert the connectors, then turn them approximately 1/8 of a turn to lock

Positive click indicates locking

Standard cable 4 cores x AWG20 (0.12/49)

Vibration proof robot cable 4 cores x AWG 200 (0.08/110)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy