Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-8012
- Mfr. Part No.:
- XS5W-D421-G81-F
- Brand:
- Omron
Subtotal (1 unit)*
$77.26
(exc. GST)
$84.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.26 |
*price indicative
- RS Stock No.:
- 214-8012
- Mfr. Part No.:
- XS5W-D421-G81-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polybutylene Terephthalate | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polybutylene Terephthalate | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
The Omron smartclick sensor is connector plug and socket with size M12 including 5m robot cable.
Easy Installation
High-speed
Optimized for Best Performance
Related links
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- Omron M12 to M12 Connector Cable, 5 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
