Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- RS Stock No.:
- 253-0531
- Distrelec Article No.:
- 304-22-846
- Mfr. Part No.:
- RST 5-RKWT 5-87/2M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$65.59
(exc. GST)
$72.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $65.59 | - |
| 50 - 99 | $64.45 | 1% |
| 100 - 249 | $61.63 | 6% |
| 250 + | $59.32 | 9% |
*price indicative
- RS Stock No.:
- 253-0531
- Distrelec Article No.:
- 304-22-846
- Mfr. Part No.:
- RST 5-RKWT 5-87/2M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST-RKWT/LED | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 34 | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST-RKWT/LED | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 34 | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Exempt
Belden Lumberg Automation Sensor Actuator Cable, 32V Voltage Rating, 4A Current Rating - RST 5-RKWT 5-87/2M
To connect two devices, choose this sensor actuator cable from Belden's Lumberg Automation range. The double-ended lead features M12 male and female right-angle connectors, so it's ready for use. Gold-plated zinc-copper contacts reliably transmit signals between pieces of equipment, while a hardwearing TPU jacket protects against abrasive and chemical damage for added durability. You can achieve secure connections, thanks to the self-locking threaded joint. A wide operating temperature range between -25°C and +80°C makes this a suitable option for use in challenging conditions.
Features & Benefits
• LED status indicator for easy fault detection and reduced downtime
• IP67 rating indicates the cable is dust-tight and protected against immersion in shallow water for short periods
Applications
• Research facilities
• Energy industry
• Transport sector
How many cores does this sensor actuator cable have?
For versatile use, it has five cores.
- RS Stock No. 2530496
- Mfr. Part No. RST 5-RKT 5-87/2M
Each
$71.97
- RS Stock No. 1972924
- Mfr. Part No. 43689 RSMV 3-RKT 4-3-224/2 M
Each
$50.24
- RS Stock No. 1972898
- Mfr. Part No. 43701 RSMV 3-RKWT/LED A 4-3-224/2 M
Each
$59.19
- RS Stock No. 2530503
- Mfr. Part No. RST 5-RKT 5-87/5M
Each
$83.24
Related links
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 5 way Straight to Female M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m












