Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$63.39

(exc. GST)

$69.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$63.39-
5 +$57.0510%

*price indicative

RS Stock No.:
197-2898
Mfr. Part No.:
43701 RSMV 3-RKWT/LED A 4-3-224/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RSMV-RKWT

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

60V

Standards/Approvals

cURus, IEC 61076-2-101, IEC 61076-2-104, UL 2238

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 4-pin M12 angled female with 2xLEDs (PNP). The cable length is 2m. The electrical voltage rating is 10V DC to 30V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy