Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- RS Stock No.:
- 253-0496
- Mfr. Part No.:
- RST 5-RKT 5-87/2M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.97
(exc. GST)
$79.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $71.97 |
| 50 - 99 | $71.53 |
| 100 + | $70.01 |
*price indicative
- RS Stock No.:
- 253-0496
- Mfr. Part No.:
- RST 5-RKT 5-87/2M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST-RKWT/LED | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 34 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST-RKWT/LED | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 34 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
RoHS Status: Exempt
Belden Straight Male M12 To Angled Female M12 Cord Set, 5 Contacts, 2m Length - RST 5-RKT 5-87/2M
Use this robust cord set from Belden with Lumberg Automation connectors to transmit power and data signals between a sensor or actuator and a distribution board. Its connectors' TPU housings withstand harsh use and resist oils and grease for compatibility with demanding operating conditions. The assembly is insulated to protect you against the risk of shocks. This insulation also helps to prevent electrical interference with nearby electronic devices for the reliable transfer of information.
Features & Benefits
• Wide operating temperature range of -25°C to +80°C, so suitable for use in extreme settings
• Copper conductors for optimal electrical flow
• IP67-rated connection when correctly mated that's dust-tight and protected against immersion in water for up to 30 minutes
Applications
• Robotics
• Mining and mineral processing
• Automated assembly lines
Is this cable halogen-free?
Yes, this cable's outer jacket is halogen-free, so there's no risk of it giving off toxic fumes if there's a fire.
Related links
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
