Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.37

(exc. GST)

$77.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 27 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$70.37
5 +$63.34

*price indicative

RS Stock No.:
197-2633
Mfr. Part No.:
12022 RST 5-RKT 5-228/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, Flame-Retardant - RST Series - 12022 RST 5-RKT 5-228/2 M


Need to transmit data between detectors and your control unit? Trust this sensor actuator cable from Belden Lumberg Automation to do the job. Simply plug its straight 5-way male end into one device and straight female 5-way end into the other. The cable's connectors have copper and tin contacts that are highly conductive to give you a reliable link. PP insulation heads off contact with live parts, keeping electrical hazards at bay.

Features & Benefits


• IP69K rating shows that it's fully dustproof and watertight

• Withstands temperatures between -40°C and +90°C, making it safe for use in challenging settings

• 2m long cable for easy access to devices at a distance

• PUR sheath resists cuts and wear

Applications


• Manufacturing industry

• Robotics systems

• Chemical laboratories

How flexible is this cable?


Very – it has a bending radius of more than five times its diameter of 5.4mm when in a fixed installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy