Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2617
- Mfr. Part No.:
- 51508 RST 5-RKT 5-289/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$84.65
(exc. GST)
$93.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 01 January 2027
- Plus 30 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.65 | - |
| 5 + | $76.17 | 10% |
*price indicative
- RS Stock No.:
- 197-2617
- Mfr. Part No.:
- 51508 RST 5-RKT 5-289/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RST Sensor Actuator Cable, 5 Core 22 AWG - 51508 RST 5-RKT 5-289/10 M
This sensor actuator cable by Lumberg Automation is a versatile solution for various automation, electronics, electrical, and mechanical industries. With a 5-core 22 AWG construction, PVC insulation, and IP65/IP67 rating, this cable ensures reliable performance in demanding environments.
Features & Benefits
• M12 male to female connector cable for easy installation and secure connection
• Flame retardant PVC insulation for enhanced safety and protection
• Oil resistant copper conductor cable for durability in industrial settings
• RST series sensor cable designed for high current applications
• 10-meter length actuator cable for flexibility in installations
Applications
• Suitable for sensor and actuator connections in automation systems
• Can be used for connecting sensors in electronic control systems
Can it withstand harsh environments?
Yes, the flame retardant and oil resistant features make it ideal for challenging conditions.
Will it provide a secure connection?
Yes, the M12 male to female connector ensures a reliable and stable link.
Is this cable suitable for high current applications?
Yes, with a current rating of 4A, it is reliable for demanding tasks.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7.5 m
