Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 249-6586
- Mfr. Part No.:
- 1205000215
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$124.59
(exc. GST)
$137.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.59 | - |
| 5 - 9 | $119.21 | 4% |
| 10 - 24 | $114.31 | 8% |
| 25 - 49 | $108.39 | 13% |
| 50 + | $101.86 | 18% |
*price indicative
- RS Stock No.:
- 249-6586
- Mfr. Part No.:
- 1205000215
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Voltage 63V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Klass makes this industrial cordset which is rated for 63 Vac/dc at 16 A (at 40°C). This cordset has 5 poles, micro-change M12 pigtail connector on end and measures 2 meters in length.
It is grey in colour and has working temperature range from -25°C to +85°C
IP rating of IP67 (mated and locked condition)
Related links
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 10 m
