Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 3 m
- RS Stock No.:
- 249-6587
- Mfr. Part No.:
- 1205000216
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$192.91
(exc. GST)
$212.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $192.91 |
| 5 - 9 | $184.51 |
| 10 - 24 | $176.96 |
| 25 - 49 | $167.73 |
| 50 + | $157.65 |
*price indicative
- RS Stock No.:
- 249-6587
- Mfr. Part No.:
- 1205000216
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | PROFINET 24V Power | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals PROFINET 24V Power | ||
- COO (Country of Origin):
- IT
The Klass makes this industrial cordset which is rated for 63 Vac/dc at 16 A (at 40°C). This cordset has 5 poles, micro-change M12 pigtail connector on end and measures 3 meters in length.
It is grey in colour and has working temperature range from -25°C to +85°C
IP rating of IP67 (mated and locked condition)
Related links
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 15 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 20 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
