Brad from Molex Female 19 way Right Angle to Male 19 way Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 913-2285
- Distrelec Article No.:
- 302-96-666
- Mfr. Part No.:
- 1200945031
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$493.25
(exc. GST)
$542.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $493.25 | - |
| 5 - 24 | $484.60 | 1% |
| 25 - 49 | $472.06 | 4% |
| 50 + | $450.08 | 8% |
*price indicative
- RS Stock No.:
- 913-2285
- Distrelec Article No.:
- 302-96-666
- Mfr. Part No.:
- 1200945031
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120094 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 19 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 19 | |
| Voltage | 63V ac, 63V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120094 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 19 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 19 | ||
Voltage 63V ac, 63V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Brad from Molex Female M23 to Free End Sensor Actuator Cable, 15m Length, 22 to 18 AWG - 120094 Series - 1200945031
This Brad from Molex sensor actuator cable transfers data safely and effectively between electrical devices. It has one female connector that makes it quick to install, while 19 socket contacts ensure fast transmission. The cable's conductors are made from copper alloy, which has excellent electrical conductivity and makes data delivery rapid and reliable. This wire is resistant to chemical exposure and flames thanks to its durable PUR (polyurethane) outer sheath. Its right-angle connector orientation makes it easy to plug in when space is restricted.
• Wide operating temperature range of -25°C to +90°C for use in harsh environments
• Voltage rating of 63V AC/DC (alternating current or direct current) for high-energy systems
• IP67 (ingress protection) rating means it's protected against water and dust particles
Applications
• Proximity sensors
• Industrial motor control
• High-energy transducers
How does an actuator cable work?
An actuator is a motor that uses energy to move or control a system. Sensor actuator cables are used to connect these motors to your system, providing fast and reliable data transfer. When the motor is in use, the cable works with it to transfer motion into energy.
Brad® M23 Signal Single-Ended Moulded Female Cordsets
Brad® M23 signal single-ended moulded female cordsets with black PUR jacketed cables. These Brad® M23 signal cordsets have an M23 connector at one end and a pigtail cable at the other and are available in straight (K02100, K03000) or right angle (K02101, K03001) configurations. The connector bodies of these Brad® M23 cordsets are made from TPU with a nickel plated brass coupling nut and gold plated copper contacts. These moulded cordsets are IP67, NEMA 6 rated.
Brad M23
Note
K0x30xxxxxxxx are for 4 port Distribution Boxes
K0x00xxxxxxxx are for 8 port Distribution Boxes
K0xx00xxxxxxx have straight M23 connectors
K0xx01xxxxxxx have 90° M23 connectors
K0x00xxxxxxxx are for 8 port Distribution Boxes
K0xx00xxxxxxx have straight M23 connectors
K0xx01xxxxxxx have 90° M23 connectors
Related links
- Brad from Molex Female 19 way Mini-Change to Male 19 way Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 19 way M23 15 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 15 m
