Phoenix Contact Female 4 way M12, Straight to Free End Sensor Actuator Cable, 20 m
- RS Stock No.:
- 248-2311
- Mfr. Part No.:
- 1500224
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$83.40
(exc. GST)
$91.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.40 |
*price indicative
- RS Stock No.:
- 248-2311
- Mfr. Part No.:
- 1500224
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PUR/M12FS, SAC-4P-20 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PUR/M12FS, SAC-4P-20 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable has four positions with socket straight M12 connection. It is 20 m long with 50 mm stripping length of the free conductor end.
Rated current at 40°C 4 A
Rated voltage 250 V AC, 250 V DC
Number of positions 4
Insulation resistance ≥ 100 MΩ
Coding A - standard
- RS Stock No. 2561870
- Mfr. Part No. 1424115
Each
$189.55
- RS Stock No. 0497184
- Mfr. Part No. 1405512
1 Pack of 25
$3,415.50
- RS Stock No. 2915869
- Mfr. Part No. 79 3430 33 04
Each
$32.84
- RS Stock No. 2561770
- Mfr. Part No. 1407313
Each
$118.78
Related links
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 20 m
- Pilz Female 8 way M12 20 m
- Telemecanique Sensors Female 8 way M12 to Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way M12 20 m
- Phoenix Contact Female 4 way M12 20 m
- SICK Female 8 way M12 20 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 20 m












