SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$541.03

(exc. GST)

$595.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$541.03

*price indicative

RS Stock No.:
213-3754
Mfr. Part No.:
DOL-1208-G20MAC1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

8

Connector Type B

Unterminated

Voltage

36V ac, 36V ac

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
CZ

Overview


At a glance


Your Benefit


This range of M12 8 core, 20m shielded encoder cable assemblies are commonly used in sensor and automation equipment. Intended as an accessory for SICK encoders with M12 8 pin connector exits, this cable features twisted pairs and overall screen to ensure reliable transmission of encoder data. Suitable for use in fixed installations or in a drag chain cables are available in 2m (DOL-1208-G02MAC1), 5m (DOL-1208-G05MAC1), 10m (DOL-1208-G10MAC1), or 20m (DOL-1208-G20MAC1) lengths.

Applications


The standard connecting cable for all industries which use oils, coolants, and lubricants.

The high elasticity makes the product very flexible and easy to lay

The large number of bending cycles (over five million) make the product suitable for use in drag chains.

Variants with 3 status display LEDs (Power, N/C, N/O)Very good resistance to oils, coolants, and lubricants

PWIS free

Silicone free

Flame resistant and self extinguishing

Meets the requirements of the IP65, IP66K, and IP67 enclosure ratings

Suitable for drag chains

Halogen free

Resistant to microbes and hydrolysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy