Telemecanique Sensors Female 8 way M12 to Sensor Actuator Cable, 20 m
- RS Stock No.:
- 220-1142
- Mfr. Part No.:
- XZCP29P12L20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$230.04
(exc. GST)
$253.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.04 |
*price indicative
- RS Stock No.:
- 220-1142
- Mfr. Part No.:
- XZCP29P12L20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCP | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCP | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight female - M12 connector with 8 pins.
Wire insulation material - PUR
IP degree of protection IP65, IP69K, IP67
Related links
- Telemecanique Sensors Female 4 way Straight to Unterminated M12 Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 3 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female Right Angle to Female 4 way Unterminated Actuator/Sensor Cable, 20 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 12 way M12 20 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable
