Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.79

(exc. GST)

$31.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.79
10 - 49$28.08
50 - 99$27.41
100 - 249$26.75
250 +$26.11

*price indicative

RS Stock No.:
243-0348
Distrelec Article No.:
303-74-509
Mfr. Part No.:
BU-T4171110405002-0.2M
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Series

BU-T4171110405002-0.2

Jacket Material

PVC

Jacket Colour

Black

Cable Length

200mm

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP67, IP68

COO (Country of Origin):
CN
The Mueller Electric cable assembly that has a 5-position rear mount female receptacle to open end.

RoHS 3 Compliant

Cable Material UL 1007 22AWG Hook Up Wire

Waterproof IP67/IP68

Operating Temperature -40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy