Mueller Electric Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.09

(exc. GST)

$41.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$38.09
10 - 24$37.10
25 - 49$35.92
50 - 99$34.93
100 +$34.16

*price indicative

RS Stock No.:
251-7258
Distrelec Article No.:
303-74-542
Mfr. Part No.:
C5D06M005
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Series

C5D06

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

5m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076-2-101, RoHS 3 compliant

IP Rating

IP68

COO (Country of Origin):
US
The Muellers offers C5D06 series of a M12 Cordset, 5 Position, 22 AWG shielded instrumentation cable with a right-angle female connector on one end and

free at the other.

Standard lengths are 2, 5, and 10 meters

Meets standard: IEC 61076-2-101


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy