Mueller Electric Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 243-0342
- Distrelec Article No.:
- 303-74-473
- Mfr. Part No.:
- BU-1406105
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.90
(exc. GST)
$37.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.90 |
| 10 - 49 | $33.08 |
| 50 - 99 | $32.30 |
| 100 - 249 | $31.53 |
| 250 + | $30.78 |
*price indicative
- RS Stock No.:
- 243-0342
- Distrelec Article No.:
- 303-74-473
- Mfr. Part No.:
- BU-1406105
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- CN
The Mueller Electric 8 position Female receptacle cable assembly with free wire ends.
RoHS 3 Compliant
Cable Material PVC
Waterproof IP67/IP68
Operating Temperature -40°C to 105°C
Related links
- Mueller Electric Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Mueller Electric Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Female 5 way M12 5 m
