Mueller Electric Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-0347
Distrelec Article No.:
303-74-498
Mfr. Part No.:
BU-22731031
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

M12

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Mueller Electric shielded cable assembly with an 8-position female right angle with exposed wire ends.

RoHS 3 Compliant

Cable Material Polyurethane

Waterproof IP67/IP68

Operating Temperature -40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy