Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 243-0338
- Distrelec Article No.:
- 303-74-419
- Mfr. Part No.:
- BU-122730291
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.66
(exc. GST)
$22.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.66 | - |
| 10 - 49 | $20.16 | 2% |
| 50 - 99 | $19.68 | 4% |
| 100 - 249 | $19.23 | 6% |
| 250 + | $18.78 | 9% |
*price indicative
- RS Stock No.:
- 243-0338
- Distrelec Article No.:
- 303-74-419
- Mfr. Part No.:
- BU-122730291
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | BU-122730291 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series BU-122730291 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Mueller Electric 4 Position Female Receptacle Cable Assembly to free wire ends.
RoHS 3 Compliant
Cable Material PVC
Waterproof IP67/IP68
Operating Temperature -40°C to 105°C
Related links
- Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Mueller Electric Female 4 way M12 5 m
- Mueller Electric Female 4 way M12 10 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
