Omron Female 8 way M12 to Sensor Actuator Cable, 5 m
- RS Stock No.:
- 234-1654
- Mfr. Part No.:
- D41L-8P5-CFM12-905M
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1654
- Mfr. Part No.:
- D41L-8P5-CFM12-905M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | D41L | |
| Jacket Material | Thermoplastic | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Standards/Approvals | CAN/CSA C22.2 No.14, EN ISO, IEC, RoHS, UL 508 | |
| IP Rating | IP69 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series D41L | ||
Jacket Material Thermoplastic | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Standards/Approvals CAN/CSA C22.2 No.14, EN ISO, IEC, RoHS, UL 508 | ||
IP Rating IP69 | ||
- COO (Country of Origin):
- DE
Omron D41L Series Sensor Actuator Cable, 5m Cable Length, IP69 - D41L-8P5-CFM12-905M
This sensor actuator cable is a 5 m connection lead designed for linking safety sensors to control equipment in industrial contexts. Fitted with an M12 female 8‑contact connector, the cable provides a robust Interface for non‑contact safety switches and guard‑lock devices used where hygiene and harsh cleaning regimes are present. The jacket is thermoplastic and the assembly meets multiple international approval standards for use in automation and machinery systems.
Features & Benefits
• 8‑pin M12 female connector enables secure electrical mating
• 5m length simplifies routing in machine cabinets
• Thermoplastic jacket resists common industrial environments
• Conforms to UL508 and CAN/CSA C22.2 No.14 for system integration
• 5m length simplifies routing in machine cabinets
• Thermoplastic jacket resists common industrial environments
• Conforms to UL508 and CAN/CSA C22.2 No.14 for system integration
**Applications**
• Suitable for linking safety interlocks to safety controllers in production lines
• Ideal for hygienic machines requiring high‑pressure cleaning procedures
• Used with non‑contact safety door switches in packaging equipment
• Can be used for series connection of safety devices within a machine
• Suitable for retrofit wiring where M12 sensor connectors are standard
• Ideal for hygienic machines requiring high‑pressure cleaning procedures
• Used with non‑contact safety door switches in packaging equipment
• Can be used for series connection of safety devices within a machine
• Suitable for retrofit wiring where M12 sensor connectors are standard
What materials are used for the outer sheath and connector?
The outer jacket is thermoplastic and the connector is an M12 female with eight contacts designed for industrial connector assemblies.
Which environmental conditions can it withstand?
The cable assembly is rated IP69, allowing resistance to dust ingress and high‑pressure, high‑temperature washdown commonly found in food and pharma environments.
How does the connector pin count affect compatibility?
The 8‑contact configuration supports dual safety outputs, auxiliary signals and earth connections required by many safety switch circuits.
Can the cable be used with high‑coded safety switches?
Yes, it is suitable for use with high‑coded non‑contact safety sensors and compatible actuator interfaces in automated machinery.
Related links
- Omron Female 8 way M12 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 2 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 7 m
