SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 223-1037
- Mfr. Part No.:
- YF2A68-050XXXXLEAX / 6032449
- Brand:
- SICK
Subtotal (1 unit)*
$179.86
(exc. GST)
$197.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.86 |
*price indicative
- RS Stock No.:
- 223-1037
- Mfr. Part No.:
- YF2A68-050XXXXLEAX / 6032449
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A68 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A68 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Sick plug connectors and cables It has 5 m cable length. It has black jacket colour. It has 7 mm cable diameter.
Halogen free
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
