Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$92.96

(exc. GST)

$102.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.96

*price indicative

RS Stock No.:
232-5692
Mfr. Part No.:
RKC8.704T-2-RSC4.5T/ TXY3013
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RKC8

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

2m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

8

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CH
The Banner actuator and sensor cable is used for safety applications. Available in yellow colour and also has 2 meter length.

Suitable for drag chain use

Resistant to chemicals, UV radiation and oils

RoHS-compliant

Protection class: IP67, IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy