Phoenix Contact Male M12, Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$98.71

(exc. GST)

$108.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.71

*price indicative

RS Stock No.:
226-5890
Mfr. Part No.:
1089956
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

Polyvinyl Chloride

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

63V

Standards/Approvals

DIN EN 60332-1-2, DIN EN 60811-404, IEC 61076-2-111, UL 758/1581, UL 94 V-0

IP Rating

IP67, IP65

Coding

T

COO (Country of Origin):
PL
The Phoenix Contact power cable has a 4-position and made of PVC. Colour is black-grey RAL 7021 and thread of plug straight M12. Cable length is 10m.

Easy and safe 100% electrically tested plug-in components

High-performance DC connectors for up to 12 A and 63 V DC

Protection against incorrect connection using special T-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy