Phoenix Contact Male 5 way M12, Straight to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 270-605
- Mfr. Part No.:
- 1415678
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.21
(exc. GST)
$49.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.21 |
| 10 + | $41.59 |
*price indicative
- RS Stock No.:
- 270-605
- Mfr. Part No.:
- 1415678
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed for seamless performance in various applications. This 5-position cable, crafted from high-quality PVC, ensures durability with its black RAL 9005 finish. It features a straight M12 plug with A coding, perfect for connecting to free cable ends, making it a versatile choice for industrial settings.
Resistant to various ambient conditions enhancing its versatility
Complies with stringent safety standards providing added assurance
Ideal for applications requiring consistent electrical performance
Constructed to handle significant mechanical stress without compromising functionality
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Sensor Actuator Cable Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
