Phoenix Contact Male M12, Straight to Female M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 226-5901
- Mfr. Part No.:
- 1089999
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.73
(exc. GST)
$142.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.73 |
*price indicative
- RS Stock No.:
- 226-5901
- Mfr. Part No.:
- 1089999
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 63V | |
| Standards/Approvals | IEC 61076-2-111, UL 94 V-0 | |
| IP Rating | IP65, IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 63V | ||
Standards/Approvals IEC 61076-2-111, UL 94 V-0 | ||
IP Rating IP65, IP67 | ||
Coding T | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable has a 4-position made of PVC. Colour is black-grey RAL 7021 with plug straight M12 and on socket straight M12. Cable length is 10 m.
Easy and safe 100% electrically tested plug-in components
High-performance DC connectors for up to 12 A and 63 V DC
Protection against incorrect connection using special T-coding
Related links
- Phoenix Contact Male M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
