SICK Male 4 way M12, Right Angle to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-1613
- Mfr. Part No.:
- YN2A14-050UB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$39.36
(exc. GST)
$43.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $39.36 |
*price indicative
- RS Stock No.:
- 285-1613
- Mfr. Part No.:
- YN2A14-050UB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN2A14 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN2A14 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables are equipped with a male M12 connector featuring 4 pins in an angled, A coded configuration for head A. Head B consists of flying leads for versatile connections. The locking plug connector utilizes a screw connection and is constructed with TPU material in a black color. The locking nut is made of zinc die cast with a nickel plated finish.
The recommended tightening torque for assembly is 0.6 Nm, and the width across flats is 13. The cable has a length of 5 meters and consists of 4 wires with a PUR (polyurethane) jacket that is halogen free. The cable diameter is 4.5 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
