Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$89.40

(exc. GST)

$98.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$89.40-
5 +$80.4410%

*price indicative

RS Stock No.:
196-0690
Mfr. Part No.:
7000-12101-6341000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V, 250V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA

COO (Country of Origin):
CZ
M12, male, 90°, 4 pole to open end, blac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy