SICK Male 4 way M8 to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 225-3102
- Mfr. Part No.:
- YM08U14-1434K2551A
- Brand:
- SICK
Subtotal (1 unit)*
$39.29
(exc. GST)
$43.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.29 |
*price indicative
- RS Stock No.:
- 225-3102
- Mfr. Part No.:
- YM08U14-1434K2551A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM08U14-1434K2551A | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM08U14-1434K2551A | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Voltage 32V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able IDC quick connection connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP71
Related links
- SICK Male 3 way M8 to Unterminated Sensor Actuator Cable
- SICK Male 4 way M8 2 m
- SICK Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 2 m
- SICK Male 4 way M8 2 m
- SICK Male 4 way M8 3 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable
- SICK Male 4 way M8 10 m
- SICK Female 4 way M8 30 m
