SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 225-3092
- Mfr. Part No.:
- YI2A15-050UB5XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$50.63
(exc. GST)
$55.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $50.63 |
*price indicative
- RS Stock No.:
- 225-3092
- Mfr. Part No.:
- YI2A15-050UB5XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YI2A | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL (UL File No. E335179) | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YI2A | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals UL (UL File No. E335179) | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
For Use With
Only suitable for PNP sensors
Related links
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 5 m
