Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-3433
- Distrelec Article No.:
- 302-96-888
- Mfr. Part No.:
- 1300480126
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$141.95
(exc. GST)
$156.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.95 | - |
| 5 + | $127.76 | 9% |
*price indicative
- RS Stock No.:
- 224-3433
- Distrelec Article No.:
- 302-96-888
- Mfr. Part No.:
- 1300480126
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 130048 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | UL E200650 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 130048 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals UL E200650 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 130048 micro-change(M12) double-ended cordset. It has a 4 poles with male (straight) to male (straight),for PVC cable.
Length is 5m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
