Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 224-3431
- Distrelec Article No.:
- 302-96-887
- Mfr. Part No.:
- 1300480122
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$194.05
(exc. GST)
$213.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $194.05 | - |
| 5 + | $174.64 | 10% |
*price indicative
- RS Stock No.:
- 224-3431
- Distrelec Article No.:
- 302-96-887
- Mfr. Part No.:
- 1300480122
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 130048 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Teal | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | UL E200650 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 130048 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Teal | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals UL E200650 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 130048 micro-change(M12) double-ended cordset. It has a 4 poles with male (straight) to male (straight),for PVC cable.
Length is 1m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 1 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
