Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 224-3218
- Distrelec Article No.:
- 303-81-619
- Mfr. Part No.:
- 1200070511
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.35
(exc. GST)
$82.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $75.35 |
| 5 + | $67.82 |
*price indicative
- RS Stock No.:
- 224-3218
- Distrelec Article No.:
- 303-81-619
- Mfr. Part No.:
- 1200070511
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120007 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120007 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.
Length 2m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 35 way M12 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m
