Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 253-7217
- Mfr. Part No.:
- 1200660687
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$80.35
(exc. GST)
$88.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $80.35 | - |
| 10 - 24 | $76.90 | 4% |
| 25 - 49 | $73.42 | 8% |
| 50 - 99 | $69.90 | 13% |
| 100 + | $66.42 | 17% |
*price indicative
- RS Stock No.:
- 253-7217
- Mfr. Part No.:
- 1200660687
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Cable Length | 1m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Cable Length 1m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) connector is a double-ended cordset. This is used in many applications including power generation, seaport cranes, natural gas production, industrial robotics, petrochemical.
Operating temperature range is from -25° to +90°C
Coupling style is threaded
Body orientation straight
Wire Size 22 AWG
Single keyway
Related links
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
