Telemecanique Sensors Female 3 way 1/2 In Circular, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 220-1143
- Mfr. Part No.:
- XZCPA1865L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$160.50
(exc. GST)
$176.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.50 |
*price indicative
- RS Stock No.:
- 220-1143
- Mfr. Part No.:
- XZCPA1865L10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCPA | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Type A | 1/2 In Circular, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | No | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCPA | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Type A 1/2 In Circular, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals No | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- PL
The Schneider Electric pre-wired connectors with straight female - 1/2"20 UNF connector having 3 pins.
IP degree of protection - IP69K
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Female 3 way 1/2 In Circular 10 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 10 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 10 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
- Telemecanique Sensors Female 3 way 7/8 In Circular 10 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
