Telemecanique Sensors Female 3 way 1/2 In Circular, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-1164
- Mfr. Part No.:
- XZCPV1965L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$48.95
(exc. GST)
$53.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.95 |
*price indicative
- RS Stock No.:
- 220-1164
- Mfr. Part No.:
- XZCPV1965L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | 1/2 In Circular, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A 1/2 In Circular, Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ - elbowed female - 1/2"20 UNF with 3 pins.
Wire insulation material - PVC
IP degree of protection - IP65, IP67
Related links
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
