Telemecanique Sensors Female 3 way 1/2 In Circular, Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 478-9252
- Mfr. Part No.:
- XZCP1965L2
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.40
(exc. GST)
$65.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $59.40 | - |
| 3 - 4 | $57.77 | 2% |
| 5 + | $55.40 | 6% |
*price indicative
- RS Stock No.:
- 478-9252
- Mfr. Part No.:
- XZCP1965L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | OsiSense | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | 1/2 In Circular, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | CSA C22 2 n° 14, IEC 60947 5 2, UL508 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series OsiSense | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A 1/2 In Circular, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals CSA C22 2 n° 14, IEC 60947 5 2, UL508 | ||
IP Rating IP67 | ||
RoHS Status: Exempt


90° Cable Assembly
Range of elbowed cable assemblies for use with Schneider sensors.
Related links
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
- Telemecanique Sensors Female Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
