Telemecanique Sensors Female 3 way 1/2 In Circular, Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$111.44

(exc. GST)

$122.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.44

*price indicative

RS Stock No.:
220-1138
Mfr. Part No.:
XZCP1865L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PUR

Connector Type A

1/2 In Circular, Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

250V ac, 300V ac

Standards/Approvals

cULus

IP Rating

IP67

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight female - 1/2"20 UNF connector with 3 pins.

IP degree of protection - IP67

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy