Telemecanique Sensors Female 3 way 7/8 In Circular, Straight to Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$111.55

(exc. GST)

$122.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.55

*price indicative

RS Stock No.:
435-731
Mfr. Part No.:
XZCP1670L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Actuator/Sensor Cable

Series

XZC

Jacket Colour

Black

Cable Length

10m

Jacket Material

PUR

Connector Type A

7/8 In Circular, Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy