Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 254-3491
- Mfr. Part No.:
- Y92E-M12PUR4A10M-L
- Brand:
- Omron
Subtotal (1 unit)*
$65.44
(exc. GST)
$71.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.44 |
*price indicative
- RS Stock No.:
- 254-3491
- Mfr. Part No.:
- Y92E-M12PUR4A10M-L
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | Y92E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series Y92E | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable have M12 right-angle socket (female) type connector. It has four number of cores and PUR cable having a length of 10 m. This sensor cable have a 4 A rated current and 30 Vdc rated voltage.
Wire size is 0.25 mm²
Degree of protection IP67 (IEC 60529)
Ambient temperature is –25°C to 80°C
- RS Stock No. 2147980
- Mfr. Part No. XS2F-M12PUR4A10M
Each
$48.49
- RS Stock No. 2147987
- Mfr. Part No. XS2F-M12PVC4A10M
Each
$51.77
- RS Stock No. 2147988
- Mfr. Part No. XS2F-M12PVC4A10MPLED
Each
$84.89
- RS Stock No. 0313770
- Mfr. Part No. 630343
Each
$55.23
Related links
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m












