Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-7939
- Mfr. Part No.:
- XS5W-D421-G81-X
- Brand:
- Omron
Subtotal (1 unit)*
$127.02
(exc. GST)
$139.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.02 |
*price indicative
- RS Stock No.:
- 215-7939
- Mfr. Part No.:
- XS5W-D421-G81-X
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS5W | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polybutylene Terephthalate | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS5W | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polybutylene Terephthalate | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
The Omron XS5 NEXT series consists of round oil-resistant connectors, for E2E NEXT series proximity sensors, that are resistant to oil, and that reduce installation work. It comes with OMRON's unique lock mechanism (Smartclick) that is compatible with round M12 connectors. It gives oil-resistance performance values of 2 years when used in combination with E2E NEXT series proximity sensors. It comes with varied product lineup to suit the applications.
Operating temperature ranges between -25°C to +70°C
Related links
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
