Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 215-7941
- Mfr. Part No.:
- XS5W-D421-J81-F
- Brand:
- Omron
Subtotal (1 unit)*
$118.23
(exc. GST)
$130.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.23 |
*price indicative
- RS Stock No.:
- 215-7941
- Mfr. Part No.:
- XS5W-D421-J81-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS5W | |
| Cable Length | 10m | |
| Jacket Material | PBT | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS5W | ||
Cable Length 10m | ||
Jacket Material PBT | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
The Omron XS5 NEXT series consists of round water-resistant connectors, for E2E NEXT series proximity sensors, that reduce installation work. It comes with OMRON's unique lock mechanism (Smartclick) that is compatible with round M12 connectors. It comes with varied product lineup to suit the applications.
Operating temperature ranges between -25°C to +70°C
Related links
- Omron M12 to M12 Connector Cable, 10 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Omron Male 4 way Straight to Female Straight Sensor Actuator Cable, 3 m
